MAX40200ANS+T | |
---|---|
DigiKey Part Number | MAX40200ANS+TTR-ND - Tape & Reel (TR) MAX40200ANS+TCT-ND - Cut Tape (CT) MAX40200ANS+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX40200ANS+T |
Description | IC DIODE CURRENT SWITCH 4WLP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch P-Channel 1:1 4-WLP (0.73x0.73) |
Datasheet | Datasheet |
EDA/CAD Models | MAX40200ANS+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | P-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | Yes | |
Delay Time - ON | 65 µs | |
Delay Time - OFF | 1.6 ms | |
Current - Output (Max) | 1.2A | |
Current - Supply | 7 µA | |
Voltage - Supply | 1.5V ~ 5.5V | |
Applications | Handheld/Mobile Devices | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLBGA | |
Supplier Device Package | 4-WLP (0.73x0.73) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥6.71500 | ¥67.15 |
100 | ¥5.22360 | ¥522.36 |
500 | ¥4.42762 | ¥2,213.81 |
1,000 | ¥3.60678 | ¥3,606.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.39535 | ¥8,488.38 |
5,000 | ¥3.23366 | ¥16,168.30 |
12,500 | ¥3.08442 | ¥38,555.25 |
25,000 | ¥3.07851 | ¥76,962.75 |