Supervisor Open Drain or Open Collector 1 Channel 6-WLCSP (0.96x1.46)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel 6-WLCSP (0.96x1.46)
Introducing Power by Linear

ADM8613Y232ACBZ-R7

DigiKey Part Number
ADM8613Y232ACBZ-R7TR-ND - Tape & Reel (TR)
ADM8613Y232ACBZ-R7CT-ND - Cut Tape (CT)
ADM8613Y232ACBZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM8613Y232ACBZ-R7
Description
IC SUPERVISOR 1 CHANNEL 6WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-WLCSP (0.96x1.46)
Datasheet
 Datasheet
EDA/CAD Models
ADM8613Y232ACBZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
200ms Typical
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
6-WFBGA, WLCSP
Number of Voltages Monitored
1
Supplier Device Package
6-WLCSP (0.96x1.46)
Voltage - Threshold
2.32V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM8613Z232ACBZ-R7Analog Devices Inc.8,921505-ADM8613Z232ACBZ-R7CT-ND¥16.71000Parametric Equivalent
In-Stock: 1,280
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.36000¥18.36
10¥13.58800¥135.88
25¥12.39520¥309.88
100¥11.07770¥1,107.77
250¥10.45028¥2,612.57
500¥10.12248¥5,061.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥9.37619¥28,128.57
6,000¥9.18804¥55,128.24
9,000¥9.09375¥81,843.75
Manufacturers Standard Package