DRV8871DDAR | |
---|---|
DigiKey Part Number | 296-43024-2-ND - Tape & Reel (TR) 296-43024-1-ND - Cut Tape (CT) 296-43024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8871DDAR |
Description | IC MOTOR DRVR UNIPLR 8SO PWRPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver NMOS PWM 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | DRV8871DDAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Unipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Full Bridge | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | DC Motors, General Purpose, Stepper Motors | |
Current - Output | 3.6A | |
Voltage - Supply | 6.5V ~ 45V | |
Voltage - Load | 6.5V ~ 45V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.62000 | ¥19.62 |
10 | ¥17.62500 | ¥176.25 |
25 | ¥16.62560 | ¥415.64 |
100 | ¥14.16360 | ¥1,416.36 |
250 | ¥13.29948 | ¥3,324.87 |
500 | ¥11.63708 | ¥5,818.54 |
1,000 | ¥9.64212 | ¥9,642.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.97715 | ¥22,442.88 |
5,000 | ¥8.64466 | ¥43,223.30 |