IS32LT3178-STLA3-TR | ||
---|---|---|
DigiKey Part Number | 2521-IS32LT3178-STLA3-TR-ND - Tape & Reel (TR) 2521-IS32LT3178-STLA3-TRCT-ND - Cut Tape (CT) 2521-IS32LT3178-STLA3-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IS32LT3178-STLA3-TR | |
Description | IC LED DRV LIN PWM 150MA SOT23-6 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output Linear Constant Current PWM Dimming 150mA SOT-23-6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.9V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 40V | |
Current - Output / Channel | 150mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.10500 | ¥41.05 |
25 | ¥3.85520 | ¥96.38 |
100 | ¥3.14660 | ¥314.66 |
250 | ¥2.92284 | ¥730.71 |
500 | ¥2.48744 | ¥1,243.72 |
1,000 | ¥1.98995 | ¥1,989.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.80337 | ¥5,410.11 |
6,000 | ¥1.67902 | ¥10,074.12 |
15,000 | ¥1.61683 | ¥24,252.45 |
30,000 | ¥1.55465 | ¥46,639.50 |