IS31FL3206-QFLS4-TR | |
---|---|
DigiKey Part Number | 2521-IS31FL3206-QFLS4-TR-ND - Tape & Reel (TR) 2521-IS31FL3206-QFLS4-TRCT-ND - Cut Tape (CT) 2521-IS31FL3206-QFLS4-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3206-QFLS4-TR |
Description | IC LED DRVR LIN PWM 38MA 20QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output Linear PWM Dimming 38mA 20-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 12 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 38mA | |
Frequency | 24kHz | |
Dimming | PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥9.04700 | ¥90.47 |
25 | ¥8.59080 | ¥214.77 |
100 | ¥7.05640 | ¥705.64 |
250 | ¥6.59616 | ¥1,649.04 |
500 | ¥5.82934 | ¥2,914.67 |
1,000 | ¥4.60205 | ¥4,602.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.29524 | ¥10,738.10 |
5,000 | ¥4.08047 | ¥20,402.35 |
12,500 | ¥3.92708 | ¥49,088.50 |