TPS25961DRVR | ||
---|---|---|
DigiKey Part Number | 296-TPS25961DRVRTR-ND - Tape & Reel (TR) 296-TPS25961DRVRCT-ND - Cut Tape (CT) 296-TPS25961DRVRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS25961DRVR | |
Description | 2.7-V TO 19-V 100-M EFUSE WITH O | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Hot Swap Controller 1 Channel General Purpose 6-WSON (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS25961DRVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Auto Retry, Fault Timeout, Latched Fault, OVP, Thermal Shutdown, UVLO | |
Programmable Features | Current Limit, Fault Timeout, OVP, UVLO | |
Voltage - Supply | 2.7V ~ 19V | |
Current - Output (Max) | 2A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Current - Supply | 144 µA | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.47600 | ¥54.76 |
25 | ¥5.14240 | ¥128.56 |
100 | ¥4.19580 | ¥419.58 |
250 | ¥3.89716 | ¥974.29 |
500 | ¥3.31658 | ¥1,658.29 |
1,000 | ¥2.65326 | ¥2,653.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.40452 | ¥7,213.56 |
6,000 | ¥2.23869 | ¥13,432.14 |
15,000 | ¥2.15577 | ¥32,336.55 |
30,000 | ¥2.07286 | ¥62,185.80 |