Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,017 In Stock | 1 : ¥6.90000 Cut Tape (CT) 3,000 : ¥2.66265 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, N-Channel MOSFET | 4.5V ~ 18V | 1V, 2.4V | 4A, 4A | Inverting, Non-Inverting | - | 8ns, 7ns | -40°C ~ 140°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
12,606 In Stock | 1 : ¥8.29000 Cut Tape (CT) 3,000 : ¥3.51896 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, N-Channel MOSFET | 4.5V ~ 18V | 1V, 2.4V | 4A, 8A | Inverting, Non-Inverting | - | 8ns, 7ns | -40°C ~ 140°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
30,740 In Stock | 1 : ¥8.46000 Cut Tape (CT) 2,500 : ¥3.57514 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 8V ~ 14V | 0.8V, 2.2V | 1A, 1A | Non-Inverting | 108 V | 15ns, 15ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
6,060 In Stock | 1 : ¥9.60000 Cut Tape (CT) 3,000 : ¥4.06281 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 5.5V ~ 16V | - | 1.6A, 2.6A | CMOS/TTL | - | 11ns, 8ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) | ||
5,110 In Stock | 1 : ¥10.43000 Cut Tape (CT) 2,500 : ¥4.41242 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | IGBT, N-Channel MOSFET | 4.5V ~ 18V | 1V, 2.3V | 5A, 5A | Non-Inverting | - | 7ns, 6ns | -40°C ~ 140°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
27,130 In Stock | 1 : ¥10.84000 Cut Tape (CT) 3,000 : ¥4.59677 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, N-Channel MOSFET | 4.5V ~ 18V | 1V, 2.4V | 4A, 4A | Inverting, Non-Inverting | - | 8ns, 7ns | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
10,654 In Stock | 1 : ¥10.84000 Cut Tape (CT) 3,000 : ¥4.60837 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, N-Channel MOSFET | 10V ~ 32V | 1.2V, 2.2V | 2.5A, 5A | Non-Inverting | - | 15ns, 7ns | -40°C ~ 140°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
6,226 In Stock | 1 : ¥10.92000 Cut Tape (CT) 2,500 : ¥4.64436 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | IGBT, N-Channel MOSFET | 4.5V ~ 18V | 1V, 2.3V | 5A, 5A | Non-Inverting | - | 7ns, 6ns | -40°C ~ 140°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
10,115 In Stock | 1 : ¥12.40000 Cut Tape (CT) 2,500 : ¥5.66389 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 8V ~ 14V | 0.8V, 2.2V | 1A, 1A | Non-Inverting | 108 V | 15ns, 15ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
15,194 In Stock | 1 : ¥12.56000 Cut Tape (CT) 3,000 : ¥5.76463 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side and Low-Side | 3-Phase | 3 | N-Channel MOSFET | 5V ~ 20V | 0.8V, 2V | 750mA, 1.5A | Inverting, Non-Inverting | 105 V | 12ns, 12ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | ||
4,055 In Stock | 1 : ¥12.64000 Cut Tape (CT) 250 : ¥8.55676 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, N-Channel MOSFET | 10V ~ 32V | 1.2V, 2.2V | 2.5A, 5A | Non-Inverting | - | 15ns, 7ns | -40°C ~ 140°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
3,184 In Stock | 1 : ¥12.97000 Cut Tape (CT) 3,000 : ¥5.94373 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | N-Channel MOSFET | 4V ~ 14V | 1V, 4V | 2A, 2A | Inverting | - | 14ns, 14ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
3,818 In Stock | 1 : ¥13.22000 Cut Tape (CT) 2,500 : ¥6.04444 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel, P-Channel MOSFET | 10V ~ 20V | 1.5V, 1.6V | 1.8A, 2.8A | - | 600 V | 16ns, 10ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
9,376 In Stock | 1 : ¥13.87000 Cut Tape (CT) 2,500 : ¥6.33078 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | IGBT, N-Channel MOSFET | 4.5V ~ 18V | 1V, 2.3V | 5A, 5A | Inverting | - | 7ns, 6ns | -40°C ~ 140°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,770 In Stock | 1 : ¥14.94000 Cut Tape (CT) 1,000 : ¥7.35779 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | N-Channel MOSFET | 3.5V ~ 14V | 0.8V, 2.3V | 3A, 7A | Inverting, Non-Inverting | - | 14ns, 12ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (3x3) | ||
4,047 In Stock | 1 : ¥15.02000 Cut Tape (CT) 3,000 : ¥6.86159 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | N-Channel MOSFET | 4V ~ 14V | 1V, 4V | 2A, 2A | Non-Inverting | - | 14ns, 14ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
4,050 In Stock | 1 : ¥16.91000 Cut Tape (CT) 2,500 : ¥7.75704 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | N-Channel MOSFET | 4.25V ~ 26V | - | 1.5A, 4A | Non-Inverting | - | 23ns, 19ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
13,778 In Stock | 1 : ¥17.40000 Cut Tape (CT) 3,000 : ¥7.95855 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | IGBT, N-Channel MOSFET | 4.5V ~ 18V | 1V, 2.3V | 5A, 5A | Non-Inverting | - | 7ns, 6ns | -40°C ~ 140°C (TJ) | - | - | Surface Mount | 8-WDFN Exposed Pad | 8-SON (3x3) | ||
28,946 In Stock | 1 : ¥19.13000 Cut Tape (CT) 2,500 : ¥8.75326 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 8V ~ 17V | 1.2V, 2.55V | 4A, 4A | Non-Inverting | 120 V | 7.2ns, 5.5ns | -40°C ~ 140°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
10,122 In Stock | 1 : ¥19.54000 Cut Tape (CT) 2,500 : ¥8.94356 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 8V ~ 14V | 0.8V, 2.2V | 1.3A, 1.4A | Non-Inverting | 118 V | 15ns, 15ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,078 In Stock | 1 : ¥19.54000 Cut Tape (CT) 3,000 : ¥8.95476 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 8V ~ 17V | 0.8V, 2.5V | 3A, 3A | Non-Inverting | 120 V | 8ns, 7ns | -40°C ~ 140°C (TJ) | - | - | Surface Mount | 8-VDFN Exposed Pad | 8-VSON (4x4) | ||
4,552 In Stock | 1 : ¥19.54000 Cut Tape (CT) 2,500 : ¥8.95476 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 8V ~ 17V | 0.8V, 2.5V | 3A, 3A | Non-Inverting | 120 V | 8ns, 7ns | -40°C ~ 140°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
6,707 In Stock | 1 : ¥19.78000 Cut Tape (CT) 2,500 : ¥9.06670 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | N-Channel MOSFET | 4.5V ~ 26V | - | 10A, 10A | Inverting, Non-Inverting | - | 4.5ns, 4ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,437 In Stock | 1 : ¥20.03000 Cut Tape (CT) 3,000 : ¥9.15624 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 5.5V ~ 16V | 1.3V, 1.9V | 2.5A, 3.5A | Non-Inverting | - | 12ns, 10ns | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) | ||
4,000 In Stock | 1 : ¥20.03000 Cut Tape (CT) 2,500 : ¥9.17864 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | N-Channel MOSFET | 3.5V ~ 14V | 0.8V, 2.2V | 3A, 5A | Non-Inverting | - | 14ns, 12ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |