6 WDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5112SD/NOPB

DigiKey Part Number
LM5112SD/NOPBTR-ND - Tape & Reel (TR)
LM5112SD/NOPBCT-ND - Cut Tape (CT)
LM5112SD/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5112SD/NOPB
Description
IC GATE DRVR LOW-SIDE 6WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 6-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LM5112SD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel)
Voltage - Supply
3.5V ~ 14V
Logic Voltage - VIL, VIH
0.8V, 2.3V
Current - Peak Output (Source, Sink)
3A, 7A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
14ns, 12ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0060
In-Stock: 1,089
Can ship immediately
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.06000¥14.06
10¥10.31200¥103.12
25¥9.37480¥234.37
100¥8.34170¥834.17
250¥7.84968¥1,962.42
500¥7.55314¥3,776.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥7.30909¥7,309.09
2,000¥7.10818¥14,216.36
3,000¥7.00757¥21,022.71
5,000¥6.89606¥34,480.30
7,000¥6.83093¥47,816.51
10,000¥6.76828¥67,682.80
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
LM5112SD/NOPBCT
TEXTISLM5112SD/NOPB
LM5112SDCT-NDR
LM5112SD/NOPBTR
*LM5112SD/NOPB
2156-LM5112SD/NOPB
-LM5112SD/NOPBCT-ND
LM5112SDNOPB
LM5112SDTR-NDR
-LM5112SD-NDR
-LM5112SD/NOPBCT
LM5112SD/NOPBDKR
Manufacturer Standard Package1,000