TPS28225DR | |
---|---|
DigiKey Part Number | 296-39386-2-ND - Tape & Reel (TR) 296-39386-1-ND - Cut Tape (CT) 296-39386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS28225DR |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS28225DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 8.8V | |
Logic Voltage - VIL, VIH | 0.8V, 2.1V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 33 V | |
Rise / Fall Time (Typ) | 10ns, 10ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥12.17400 | ¥121.74 |
25 | ¥11.48320 | ¥287.08 |
100 | ¥9.78390 | ¥978.39 |
250 | ¥9.18692 | ¥2,296.73 |
500 | ¥8.03860 | ¥4,019.30 |
1,000 | ¥6.66049 | ¥6,660.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.20118 | ¥15,502.95 |
5,000 | ¥5.97150 | ¥29,857.50 |
12,500 | ¥5.74182 | ¥71,772.75 |