STSPIN240

DigiKey Part Number
497-16604-2-ND - Tape & Reel (TR)
497-16604-1-ND - Cut Tape (CT)
497-16604-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STSPIN240
Description
IC HALF BRIDGE DRV 1.3A 16VFQFPN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Half Bridge (4) Driver DC Motors, General Purpose Power MOSFET 16-VFQFPN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
STSPIN240 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge (4)
Applications
DC Motors, General Purpose
Interface
PWM
Load Type
Inductive
Technology
Power MOSFET
Rds On (Typ)
400mOhm LS + HS
Current - Output / Channel
1.3A
Current - Peak Output
-
Voltage - Supply
0V ~ 5V
Voltage - Load
1.8V ~ 10V
Operating Temperature
-40°C ~ 150°C (TJ)
Features
-
Fault Protection
Current Limiting, Over Temperature, Short Circuit
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VFQFPN (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.85000¥20.85
10¥18.76000¥187.60
25¥17.69720¥442.43
100¥15.07830¥1,507.83
250¥14.15776¥3,539.44
500¥12.38804¥6,194.02
1,000¥10.26431¥10,264.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥9.55646¥38,225.84
8,000¥9.20251¥73,620.08
Manufacturers Standard Package