SG3525AN | |
---|---|
DigiKey Part Number | 497-2041-5-ND |
Manufacturer | |
Manufacturer Product Number | SG3525AN |
Description | IC REG CTRLR BCK/PUSH-PULL 16DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck, Push-Pull Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | SG3525AN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 35V | |
Frequency - Switching | 100Hz ~ 400kHz | |
Duty Cycle (Max) | 49% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Soft Start | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.06000 | ¥18.06 |
10 | ¥16.24700 | ¥162.47 |
25 | ¥15.32960 | ¥383.24 |
100 | ¥13.06110 | ¥1,306.11 |
250 | ¥12.26392 | ¥3,065.98 |
500 | ¥10.73080 | ¥5,365.40 |
1,000 | ¥8.89129 | ¥8,891.29 |
2,500 | ¥8.27808 | ¥20,695.20 |
5,000 | ¥7.97149 | ¥39,857.45 |