1630006 | ||
---|---|---|
DigiKey Part Number | 679-1971-ND | |
Manufacturer | ||
Manufacturer Product Number | 1630006 | |
Description | CAP PUSHBUTTON RECTANGULAR WHITE | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Rectangular, Convex (Domed) Pushbutton Switch Cap White Snap Fit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Rectangular, Convex (Domed) | |
Color | White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | Unimec™ Series | |
Mounting Type | Snap Fit | |
Size | 12.30mm L x 6.00mm W x 4.80mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
10 | ¥5.84000 | ¥58.40 |
25 | ¥5.54560 | ¥138.64 |
50 | ¥5.39940 | ¥269.97 |
100 | ¥5.32710 | ¥532.71 |
250 | ¥5.25412 | ¥1,313.53 |
500 | ¥5.18120 | ¥2,590.60 |
1,000 | ¥4.37844 | ¥4,378.44 |
5,000 | ¥4.30547 | ¥21,527.35 |