
IR2156STRPBF | |
|---|---|
DigiKey Part Number | IR2156SPBFTR-ND - Tape & Reel (TR) IR2156SPBFCT-ND - Cut Tape (CT) IR2156SPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR2156STRPBF |
Description | IC BALLAST CNTRL 44KHZ 14SOIC |
Customer Reference | |
Detailed Description | Ballast Controller Controller 36kHz ~ 44kHz No 14-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 10 mA |
Manufacturer Infineon Technologies | Dimming No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 125°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type Ballast Controller | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Frequency 36kHz ~ 44kHz | Supplier Device Package 14-SOIC |
Voltage - Supply 10.5V ~ 16.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.44000 | ¥18.44 |
| 10 | ¥13.65400 | ¥136.54 |
| 25 | ¥12.45120 | ¥311.28 |
| 100 | ¥11.12890 | ¥1,112.89 |
| 250 | ¥10.49924 | ¥2,624.81 |
| 500 | ¥10.17176 | ¥5,085.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥9.47695 | ¥23,692.38 |
| 5,000 | ¥9.27809 | ¥46,390.45 |
| 7,500 | ¥9.17851 | ¥68,838.82 |









