N-Channel 500 V 18A (Tc) 235W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDP18N50

DigiKey Part Number
FDP18N50-ND
Manufacturer
Manufacturer Product Number
FDP18N50
Description
MOSFET N-CH 500V 18A TO220-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 18A (Tc) 235W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2860 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
235W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
265mOhm @ 9A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPP50R250CPXKSA1Infineon Technologies393448-IPP50R250CPXKSA1-ND¥28.37000Similar
IXFP26N50P3IXYS150IXFP26N50P3-ND¥98.41000Similar
SIHP15N50E-GE3Vishay Siliconix11,346SIHP15N50E-GE3-ND¥25.97000Similar
In-Stock: 6,495
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.58000¥32.58
50¥16.55980¥827.99
100¥15.01000¥1,501.00
500¥12.29286¥6,146.43
1,000¥11.42012¥11,420.12
2,000¥10.96705¥21,934.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.