
ES3JB | |
|---|---|
DigiKey Part Number | 5399-ES3JBTR-ND - Tape & Reel (TR) 5399-ES3JBCT-ND - Cut Tape (CT) 5399-ES3JBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES3JB |
Description | 1.68V@3A 35NS INDEPENDENT TYPE 3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Capacitance @ Vr, F 45pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 1.68 V @ 3 A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥0.78600 | ¥7.86 |
| 100 | ¥0.48460 | ¥48.46 |
| 500 | ¥0.35048 | ¥175.24 |
| 1,000 | ¥0.30698 | ¥306.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.25138 | ¥754.14 |
| 6,000 | ¥0.22322 | ¥1,339.32 |
| 9,000 | ¥0.20884 | ¥1,879.56 |
| 15,000 | ¥0.19266 | ¥2,889.90 |
| 21,000 | ¥0.18307 | ¥3,844.47 |
| 30,000 | ¥0.17373 | ¥5,211.90 |









