
FDPF18N50 | |
|---|---|
DigiKey Part Number | FDPF18N50-ND |
Manufacturer | |
Manufacturer Product Number | FDPF18N50 |
Description | MOSFET N-CH 500V 18A TO220F |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 18A (Tc) 38.5W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDPF18N50 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2860 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 38.5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-220F-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 265mOhm @ 9A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP17NK40ZFP | STMicroelectronics | 927 | 497-12611-5-ND | ¥44.91000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.40000 | ¥34.40 |
| 50 | ¥17.57380 | ¥878.69 |
| 100 | ¥15.94540 | ¥1,594.54 |
| 500 | ¥13.09190 | ¥6,545.95 |
| 1,000 | ¥12.17534 | ¥12,175.34 |
| 2,000 | ¥11.80956 | ¥23,619.12 |




