N-Channel 500 V 18A (Tc) 38.5W (Tc) Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDPF18N50T

DigiKey Part Number
FDPF18N50T-ND
Manufacturer
Manufacturer Product Number
FDPF18N50T
Description
MOSFET N-CH 500V 18A TO220F
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 18A (Tc) 38.5W (Tc) Through Hole TO-220F-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2860 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
38.5W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
TO-220F-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
265mOhm @ 9A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 412
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.70000¥39.70
50¥20.53940¥1,026.97
100¥18.68770¥1,868.77
500¥15.44356¥7,721.78
1,000¥14.40170¥14,401.70
2,000¥14.32777¥28,655.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.