
IPP50R250CPXKSA1 | |
|---|---|
DigiKey Part Number | 448-IPP50R250CPXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP50R250CPXKSA1 |
Description | LOW POWER_LEGACY |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 13A (Tc) 114W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPP50R250CPXKSA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 520µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 36 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1420 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 114W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package PG-TO220-3-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 250mOhm @ 7.8A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.31000 | ¥24.31 |
| 50 | ¥11.99140 | ¥599.57 |
| 100 | ¥10.79480 | ¥1,079.48 |
| 500 | ¥8.69656 | ¥4,348.28 |
| 1,000 | ¥8.02214 | ¥8,022.14 |
| 2,000 | ¥7.45532 | ¥14,910.64 |
| 5,000 | ¥6.84228 | ¥34,211.40 |
| 10,000 | ¥6.71317 | ¥67,131.70 |



