INA226AIDGSR | |
---|---|
DigiKey Part Number | 296-29034-2-ND - Tape & Reel (TR) 296-29034-1-ND - Cut Tape (CT) 296-29034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA226AIDGSR |
Description | IC CURRENT MONITOR 0.02% 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 10mA 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA226AIDGSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.02% | |
Voltage - Input | 0V ~ 36V | |
Current - Output | 10mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.64000 | ¥23.64 |
10 | ¥21.22900 | ¥212.29 |
25 | ¥20.02760 | ¥500.69 |
100 | ¥17.06390 | ¥1,706.39 |
250 | ¥16.02236 | ¥4,005.59 |
500 | ¥14.01960 | ¥7,009.80 |
1,000 | ¥11.61623 | ¥11,616.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.81509 | ¥27,037.72 |
5,000 | ¥10.41454 | ¥52,072.70 |