

LM2676SX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2676SX-ADJ/NOPBTR-ND - Tape & Reel (TR) LM2676SX-ADJ/NOPBCT-ND - Cut Tape (CT) LM2676SX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2676SX-ADJ/NOPB |
Description | IC REG BUCK ADJ 3A TO263 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 3A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LM2676SX-ADJ/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 37V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 260kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263 (DDPAK-7) |
Voltage - Input (Min) 8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2676S-ADJ/NOPB | Texas Instruments | 3,143 | LM2676S-ADJ/NOPB-ND | ¥58.97000 | Direct |
| LM2670SX-ADJ/NOPB | Texas Instruments | 1,068 | LM2670SX-ADJ/NOPBCT-ND | ¥51.27000 | Parametric Equivalent |
| LM2673SX-ADJ/NOPB | Texas Instruments | 1,809 | LM2673SX-ADJ/NOPBCT-ND | ¥50.86000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.03000 | ¥50.03 |
| 10 | ¥38.34000 | ¥383.40 |
| 25 | ¥35.41880 | ¥885.47 |
| 100 | ¥32.20250 | ¥3,220.25 |
| 250 | ¥30.98736 | ¥7,746.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥29.74502 | ¥14,872.51 |
| 1,000 | ¥28.98435 | ¥28,984.35 |
| 1,500 | ¥28.60360 | ¥42,905.40 |
| 2,500 | ¥28.18154 | ¥70,453.85 |












