ICE2QR1765GXUMA1 | ||
---|---|---|
DigiKey Part Number | 448-ICE2QR1765GXUMA1TR-ND - Tape & Reel (TR) 448-ICE2QR1765GXUMA1CT-ND - Cut Tape (CT) 448-ICE2QR1765GXUMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ICE2QR1765GXUMA1 | |
Description | IC OFFLINE SWITCH FLYBACK 12DSO | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Converter Offline Flyback Topology 52kHz PG-DSO-12-10 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Flyback | |
Voltage - Start Up | 18 V | |
Voltage - Supply (Vcc/Vdd) | 10.5V ~ 27V | |
Duty Cycle | 50% | |
Frequency - Switching | 52kHz | |
Power (Watts) | 49 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 12 Leads | |
Supplier Device Package | PG-DSO-12-10 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.41000 | ¥22.41 |
10 | ¥20.14600 | ¥201.46 |
25 | ¥19.00960 | ¥475.24 |
100 | ¥16.19460 | ¥1,619.46 |
250 | ¥15.20632 | ¥3,801.58 |
500 | ¥13.30572 | ¥6,652.86 |
1,000 | ¥11.02474 | ¥11,024.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.26438 | ¥25,660.95 |
5,000 | ¥9.88422 | ¥49,421.10 |