T-WORK8000-160-160-2.0 | ||
---|---|---|
DigiKey Part Number | 3153-T-WORK8000-160-160-2.0-ND | |
Manufacturer | ||
Manufacturer Product Number | T-WORK8000-160-160-2.0 | |
Description | THERM PAD 160MMX160MM PURP | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Pad Purple 160.00mm x 160.00mm Square Tacky - Both Sides | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 160.00mm x 160.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Purple | |
Thermal Resistivity | - | |
Thermal Conductivity | 15W/m-K | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,636.16000 | ¥2,636.16 |
12 | ¥2,460.45500 | ¥29,525.46 |
28 | ¥2,284.70643 | ¥63,971.78 |