T-WORK8000-160-160-0.5 | ||
---|---|---|
DigiKey Part Number | 3153-T-WORK8000-160-160-0.5-ND | |
Manufacturer | ||
Manufacturer Product Number | T-WORK8000-160-160-0.5 | |
Description | THERM PAD 160MMX160MM PURP | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Pad Purple 160.00mm x 160.00mm Square Tacky - Both Sides | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 160.00mm x 160.00mm | |
Thickness | 0.0200" (0.508mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Purple | |
Thermal Resistivity | - | |
Thermal Conductivity | 15W/m-K | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | Room Temperature | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,454.75000 | ¥1,454.75 |
10 | ¥1,357.75200 | ¥13,577.52 |
30 | ¥1,260.77133 | ¥37,823.14 |
40 | ¥1,236.52800 | ¥49,461.12 |