T-WORK8000-80-80-0.5 | |
---|---|
DigiKey Part Number | 3153-T-WORK8000-80-80-0.5-ND |
Manufacturer | |
Manufacturer Product Number | T-WORK8000-80-80-0.5 |
Description | HIGH THERMAL CONDUCTIVE PAD, 80M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 80.00mm x 80.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 80.00mm x 80.00mm | |
Thickness | 0.020" (0.50mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Purple | |
Thermal Resistivity | - | |
Thermal Conductivity | 15W/m-K | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | Room Temperature | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥453.49000 | ¥453.49 |
10 | ¥426.82900 | ¥4,268.29 |
25 | ¥400.15120 | ¥10,003.78 |
40 | ¥373.47450 | ¥14,938.98 |
80 | ¥360.13475 | ¥28,810.78 |
240 | ¥340.12779 | ¥81,630.67 |