T-WORK8000-80-80-1.5 | |
---|---|
DigiKey Part Number | 3153-T-WORK8000-80-80-1.5-ND |
Manufacturer | |
Manufacturer Product Number | T-WORK8000-80-80-1.5 |
Description | HIGH THERMAL CONDUCTIVE PAD, 80M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 80.00mm x 80.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 80.00mm x 80.00mm | |
Thickness | 0.059" (1.50mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Purple | |
Thermal Resistivity | - | |
Thermal Conductivity | 15W/m-K |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥650.89000 | ¥650.89 |
10 | ¥610.17600 | ¥6,101.76 |
26 | ¥569.49538 | ¥14,806.88 |
52 | ¥549.15635 | ¥28,556.13 |
104 | ¥528.81798 | ¥54,997.07 |