AP3917BS7-13 | |
---|---|
DigiKey Part Number | AP3917BS7-13DITR-ND - Tape & Reel (TR) AP3917BS7-13DICT-ND - Cut Tape (CT) AP3917BS7-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3917BS7-13 |
Description | IC OFFLINE SWITCH MULT TOP 7SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Flyback Topology 7-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Buck, Flyback | |
Voltage - Supply (Vcc/Vdd) | 8.2V ~ 8.8V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Power (Watts) | 1 W | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.11300 | ¥41.13 |
25 | ¥3.83880 | ¥95.97 |
100 | ¥3.07110 | ¥307.11 |
250 | ¥2.85192 | ¥712.98 |
500 | ¥2.41338 | ¥1,206.69 |
1,000 | ¥1.86484 | ¥1,864.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.70028 | ¥6,801.12 |
8,000 | ¥1.59059 | ¥12,724.72 |
12,000 | ¥1.48089 | ¥17,770.68 |
28,000 | ¥1.40411 | ¥39,315.08 |