XC6701B502MR-G | ||
---|---|---|
DigiKey Part Number | 893-1103-2-ND - Tape & Reel (TR) 893-1103-1-ND - Cut Tape (CT) 893-1103-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XC6701B502MR-G | |
Description | IC REG LINEAR 5V 150MA SOT25 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25-5 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 115 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥7.26800 | ¥72.68 |
25 | ¥6.89720 | ¥172.43 |
100 | ¥5.66570 | ¥566.57 |
250 | ¥5.29612 | ¥1,324.03 |
500 | ¥4.68034 | ¥2,340.17 |
1,000 | ¥3.69501 | ¥3,695.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.44868 | ¥10,346.04 |
6,000 | ¥3.27625 | ¥19,657.50 |
15,000 | ¥3.15308 | ¥47,296.20 |