6609045-2 | ||
---|---|---|
DigiKey Part Number | CCM1363-ND | |
Manufacturer | ||
Manufacturer Product Number | 6609045-2 | |
Description | LINE FILTER 250VAC 6A CHASSIS | |
Customer Reference | ||
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250VAC 50/60Hz Two Stage Quick Connect | |
Datasheet | Datasheet | |
EDA/CAD Models | 6609045-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 6 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 7.1mH | |
Base Product Number |