



0875682043 | |
|---|---|
DigiKey Part Number | WM14715-ND |
Manufacturer | |
Manufacturer Product Number | 0875682043 |
Description | CONN RCPT 20POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0875682043 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.51000 | ¥31.51 |
| 10 | ¥26.79400 | ¥267.94 |
| 25 | ¥25.11040 | ¥627.76 |
| 50 | ¥23.91120 | ¥1,195.56 |
| 100 | ¥22.76830 | ¥2,276.83 |
| 250 | ¥21.34256 | ¥5,335.64 |
| 500 | ¥20.32390 | ¥10,161.95 |
| 1,680 | ¥18.65930 | ¥31,347.62 |
| 3,360 | ¥17.76964 | ¥59,705.99 |






