2-6609037-4 | ||
---|---|---|
DigiKey Part Number | CCM2209-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-6609037-4 | |
Description | LINE FILTER 250VAC 7A CHASSIS | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase EMC/EMI Line Filter 7 A 250V 50/60Hz Two Stage Quick Connect | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-6609037-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 7 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 14.6mH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥338.65000 | ¥338.65 |
16 | ¥327.39500 | ¥5,238.32 |
104 | ¥279.44327 | ¥29,062.10 |