Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,432 In Stock 42,100 Factory | 1 : ¥16.09000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Variable Size | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | - | - | CSA, TUV, UL | |||
14,933 In Stock | 1 : ¥30.29000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 15A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.40mm x 19.80mm | - | - | - | CSA, UL, VDE | |||
6,909 In Stock | 1 : ¥48.27000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 6A | 115/250VAC | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | No | Panel Mount, Flange | Quick Connect | - | - | Rectangular - 28.45mm x 21.60mm | - | - | - | CSA, UL, VDE | |||
5,789 In Stock | 1 : ¥63.30000 Bulk | Bulk | Active | IEC 320-C13 | Plug, Female Sockets | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Free Hanging (In-Line) | Screw | - | - | - | - | UL94 V-0 | - | CSA, ENEC, RCM, UL, VDE | |||
1,366 In Stock | 1 : ¥76.43000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | - | Drawer Sold Separate | - | - | UL94 V-0 | IP40 | cULus, ENEC | |||
1,687 In Stock | 1 : ¥7.39000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | 15A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange; Through Hole, Right Angle | Solder | Front or Rear Side Mount | - | Variable Size | - | UL94 V-0 | - | CCC, cURus, ENEC | |||
2,574 In Stock | 1 : ¥8.46000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | 15A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Solder Eyelet | Front or Rear Side Mount | - | Variable Size | - | UL94 V-0 | - | CCC, cURus, ENEC | |||
3,717 In Stock | 1 : ¥10.02000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | 15A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front or Rear Side Mount | - | Variable Size | - | UL94 V-0 | - | CCC, cURus, ENEC | |||
679 In Stock | 1 : ¥48.60000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | - | Fuse Holder | Rectangular - 27.30mm x 46.90mm | - | UL94 V-0 | - | CCC, cURus, ENEC | |||
188 In Stock | 1 : ¥70.11000 Bulk | - | Bulk | Active | IEC 320-C13 | Plug, Female Sockets | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Free Hanging (In-Line) | Screw | - | - | - | - | UL94 V-0 | - | CCC, cURus, ENEC | ||
219 In Stock | 1 : ¥33.41000 Bulk | - | Bulk | Active | IEC 320-C14 | Receptacle Housing for Male Blades | - | - | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Crimp | - | - | Rectangular - 27.99mm x 20.40mm | - | UL94 V-0 | - | - | ||
43 In Stock | 1 : ¥17.16000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | V-Lock Notch | - | Rectangular - 27.60mm x 19.90mm | - | UL94 V-0 | IP20 | cCSAus, ENEC, UL | |||
0 In Stock Check Lead Time | 1 : ¥56.73000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Drawer Included | Rectangular - 27.30mm x 31.12mm | - | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
0 In Stock Check Lead Time | 1 : ¥32.68000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Screw | - | - | Rectangular - 27.30mm x 19.30mm | - | UL94 V-0 | IP20 | cCSAus, ENEC, UL |