Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,729 In Stock | 1 : ¥30.00000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 15A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.40mm x 19.80mm | - | - | - | CSA, UL, VDE | |||
125 In Stock | 1 : ¥30.00000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 15A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 27.40mm x 19.80mm | 0.059" (1.50mm) | - | - | CSA, UL, VDE | |||
916 In Stock | 1 : ¥34.71000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Female Sockets | 15A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 32.26mm x 24.76mm | - | - | - | CSA, UL, VDE | |||
3,047 In Stock | 1 : ¥35.93000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 15A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange; Through Hole, Right Angle | Solder | - | - | Rectangular - 30.25mm x 22.48mm | 0.126" (3.20mm) | - | - | CSA, UL, VDE | |||
1,236 In Stock | 1 : ¥74.96000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades | 16A | 250VAC | 3 | - | 20A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 32.31mm x 24.31mm | - | - | - | CSA, UL, VDE | |||
139 In Stock | 1 : ¥43.90000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades | 20A | 250VAC | 3 | - | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 32.31mm x 24.31mm | 0.059" (1.50mm) | - | - | CSA, UL, VDE | |||
44 In Stock | 1 : ¥34.71000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Female Sockets | 15A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 32.26mm x 24.76mm | 0.102" (2.60mm) | - | - | CSA, UL, VDE |