06GEEG3E | ||
---|---|---|
DigiKey Part Number | 603-1155-ND | |
Manufacturer | ||
Manufacturer Product Number | 06GEEG3E | |
Description | PWR ENT RCPT IEC320-C14 PANEL QC | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange | |
Datasheet | Datasheet | |
EDA/CAD Models | 06GEEG3E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 6A | |
Voltage Rating - Appliance Inlet | 115/250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 6A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 28.45mm x 21.60mm | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.80000 | ¥47.80 |
10 | ¥43.43000 | ¥434.30 |
25 | ¥41.13360 | ¥1,028.34 |
50 | ¥40.17760 | ¥2,008.88 |
100 | ¥38.26390 | ¥3,826.39 |
250 | ¥33.48096 | ¥8,370.24 |
500 | ¥32.52424 | ¥16,262.12 |
1,000 | ¥27.74129 | ¥27,741.29 |
2,500 | ¥25.82815 | ¥64,570.38 |