206637-1 | |
---|---|
DigiKey Part Number | 206637-1-ND |
Manufacturer | |
Manufacturer Product Number | 206637-1 |
Description | PWR ENT RCPT IEC320-C14 PNL CRMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle Housing for Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 206637-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle Housing for Male Blades | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Crimp | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 27.99mm x 20.40mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.41000 | ¥33.41 |
10 | ¥29.74200 | ¥297.42 |
25 | ¥29.58640 | ¥739.66 |
50 | ¥29.28440 | ¥1,464.22 |
100 | ¥26.40130 | ¥2,640.13 |
250 | ¥26.24988 | ¥6,562.47 |
500 | ¥24.27734 | ¥12,138.67 |
1,000 | ¥21.69788 | ¥21,697.88 |
2,500 | ¥20.02880 | ¥50,072.00 |