VNQ7E100AJTR | |
---|---|
DigiKey Part Number | 497-19575-2-ND - Tape & Reel (TR) 497-19575-1-ND - Cut Tape (CT) 497-19575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNQ7E100AJTR |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO16 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 7.5A PowerSSO-16 |
Datasheet | Datasheet |
EDA/CAD Models | VNQ7E100AJTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 4V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 7.5A | |
Rds On (Typ) | 100mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-16 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.20000 | ¥25.20 |
10 | ¥22.64300 | ¥226.43 |
25 | ¥21.40480 | ¥535.12 |
100 | ¥18.55100 | ¥1,855.10 |
250 | ¥17.59968 | ¥4,399.92 |
500 | ¥15.79218 | ¥7,896.09 |
1,000 | ¥13.31872 | ¥13,318.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.65280 | ¥31,632.00 |
5,000 | ¥12.17713 | ¥60,885.65 |