PowerSS0-16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN7140AJTR

DigiKey Part Number
497-15855-2-ND - Tape & Reel (TR)
497-15855-1-ND - Cut Tape (CT)
497-15855-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VN7140AJTR
Description
IC PWR DRVR N-CHAN 1:1 PWRSSO16
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 8A PowerSSO-16
Datasheet
 Datasheet
EDA/CAD Models
VN7140AJTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4V ~ 28V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
8A
Rds On (Typ)
140mOhm
Input Type
Non-Inverting
Features
Auto Restart, Status Flag
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PowerSSO-16
Package / Case
Base Product Number
In-Stock: 4,183
Can ship immediately
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.91000¥11.91
10¥8.69200¥86.92
25¥7.88280¥197.07
100¥6.99290¥699.29
250¥6.56888¥1,642.22
500¥6.31350¥3,156.75
1,000¥6.10311¥6,103.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.88101¥14,702.52
5,000¥5.74717¥28,735.85
7,500¥5.68016¥42,601.20
12,500¥5.60589¥70,073.62
Manufacturers Standard Package