Power Switch/Driver 1:1 N-Channel 81.6A PowerSSO-16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN9008AJTR

DigiKey Part Number
497-VN9008AJTR-ND - Tape & Reel (TR)
497-VN9008AJTRCT-ND - Cut Tape (CT)
497-VN9008AJTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VN9008AJTR
Description
SINGLE CHANNEL HIGH-SIDE DRIVER
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 81.6A PowerSSO-16
Datasheet
 Datasheet
EDA/CAD Models
VN9008AJTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Typ)
8mOhm
Mfr
Input Type
Non-Inverting
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Latch Function, Status Flag
Part Status
Active
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Load, Over Temperature, Over Voltage, Reverse Battery, UVLO
Switch Type
Operating Temperature
-40°C ~ 150°C (TJ)
Number of Outputs
1
Grade
Automotive
Ratio - Input:Output
1:1
Qualification
AEC-Q100
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
PowerSSO-16
Voltage - Supply (Vcc/Vdd)
4V ~ 28V
Package / Case
Current - Output (Max)
81.6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.56000¥14.56
10¥10.69300¥106.93
25¥9.72560¥243.14
100¥8.65620¥865.62
250¥8.14596¥2,036.49
500¥7.83864¥3,919.32
1,000¥7.80440¥7,804.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.31862¥18,296.55
5,000¥7.15768¥35,788.40
7,500¥7.07709¥53,078.18
Manufacturers Standard Package