BSP75NTA | ||
---|---|---|
DigiKey Part Number | BSP75NTR-ND - Tape & Reel (TR) BSP75NCT-ND - Cut Tape (CT) BSP75NDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BSP75NTA | |
Description | IC PWR DRIVER N-CHAN 1:1 SOT223 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.3A SOT-223-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | BSP75NTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 60V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.3A | |
Rds On (Typ) | 385mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥6.60900 | ¥66.09 |
100 | ¥5.13990 | ¥513.99 |
500 | ¥4.35686 | ¥2,178.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.54907 | ¥3,549.07 |
2,000 | ¥3.34100 | ¥6,682.00 |
5,000 | ¥3.18193 | ¥15,909.65 |
10,000 | ¥3.03506 | ¥30,350.60 |
25,000 | ¥3.02925 | ¥75,731.25 |