RAVF104DJT22R0 | ||
---|---|---|
DigiKey Part Number | RAVF104DJT22R0TR-ND - Tape & Reel (TR) RAVF104DJT22R0CT-ND - Cut Tape (CT) RAVF104DJT22R0DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RAVF104DJT22R0 | |
Description | RES ARRAY 4 RES 22 OHM 0804 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 22 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals | |
Datasheet | Datasheet | |
EDA/CAD Models | RAVF104DJT22R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 22 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.46000 | ¥4.60 |
25 | ¥0.34800 | ¥8.70 |
50 | ¥0.26600 | ¥13.30 |
100 | ¥0.18550 | ¥18.55 |
250 | ¥0.14908 | ¥37.27 |
500 | ¥0.11936 | ¥59.68 |
1,000 | ¥0.08792 | ¥87.92 |
5,000 | ¥0.06301 | ¥315.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.05472 | ¥547.20 |
30,000 | ¥0.04809 | ¥1,442.70 |
50,000 | ¥0.04411 | ¥2,205.50 |
100,000 | ¥0.04321 | ¥4,321.00 |