Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
83,119 In Stock 228,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.06026 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 2 | 1:1 | - | Bipolar | On/Off | 3V ~ 5V | Not Required | 430mA | - | - | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-26 | SOT-23-6 | ||
37,448 In Stock | 1 : ¥3.78000 Cut Tape (CT) 2,500 : ¥1.02512 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | Darlington | Parallel | 50V (Max) | Not Required | 500mA | - | Inverting | - | - | -40°C ~ 70°C (TA) | - | - | Surface Mount | 16-SOIC | 16-SOIC (0.154", 3.90mm Width) | |||
10,605 In Stock | 1 : ¥10.92000 Cut Tape (CT) 1,000 : ¥4.97486 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 8 | 1:1 | Low Side | N-Channel | On/Off | 50V (Max) | Not Required | 500mA | - | Inverting | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 18-SOP | 18-SOIC (0.276", 7.00mm Width) | ||
17,318 In Stock | 1 : ¥12.64000 Cut Tape (CT) 3,000 : ¥5.10137 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.5V ~ 13.5V | 3V ~ 5.5V | 10.5A | 12.8mOhm | Non-Inverting | Slew Rate Controlled | Over Temperature, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-DFN (2x2) | 8-VFDFN Exposed Pad | |||
25,581 In Stock | 1 : ¥13.38000 Cut Tape (CT) 1,000 : ¥6.06933 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 8 | 1:1 | High Side | P-Channel | On/Off | 50V (Max) | Not Required | 500mA | - | Non-Inverting | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 18-SOP | 18-SOIC (0.276", 7.00mm Width) | ||
8,491 In Stock | 1 : ¥19.54000 Cut Tape (CT) 2,500 : ¥8.62310 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 8 | 1:8 | Low Side | N-Channel | SPI | 3.3V, 5V | - | 600mA | 1.5Ohm | - | - | Open Load Detect, Over Temperature | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 24-SSOP | 24-SSOP (0.154", 3.90mm Width) | ||
2,762 In Stock | 1 : ¥31.28000 Cut Tape (CT) 1,000 : ¥23.80711 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 8 | 1:1 | High Side | Bipolar | On/Off | 5 ~ 50V | Not Required | 500mA | - | Non-Inverting | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 18-SOP (Wide) | 18-SOIC (0.295", 7.50mm Width) | ||
2,446 In Stock | 1 : ¥20.19000 Cut Tape (CT) 3,000 : ¥9.22339 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | - | - | 3V ~ 28V | 70A | 8mOhm | - | - | Current Limiting (Adjustable), Over Current, Over Temperature, Reverse Current, UVLO | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 16-HTSSOP | 16-PowerTSSOP (0.173", 4.40mm Width) | ||
2,093 In Stock | 1 : ¥31.20000 Cut Tape (CT) 2,000 : ¥15.63717 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 8 | 1:1 | High Side | N-Channel | On/Off | - | 8V ~ 40V | 500mA | 900mOhm | Non-Inverting | - | Current Limiting (Adjustable), Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 30-SSOP | 30-LSSOP (0.220", 5.60mm Width) | ||
9,119 In Stock | 1 : ¥19.70000 Cut Tape (CT) 2,000 : ¥8.99954 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 8 | 4:8 | Low Side | N-Channel | SPI | 3V ~ 5.5V | 3V ~ 5.5V | 200mA | 1.3Ohm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 24-HTSSOP-B | 24-VSSOP (0.220", 5.60mm Width) Exposed Pad | ||
0 In Stock | 1 : ¥19.29000 Cut Tape (CT) 1,000 : ¥9.49789 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | General Purpose | 8 | 1:1 | High Side | Bipolar | On/Off | 5V ~ 50V | Not Required | 500mA | - | Non-Inverting | - | - | -20°C ~ 85°C (TA) | - | - | Surface Mount | 20-SOIC | 20-SOIC (0.295", 7.50mm Width) |