


MIC2981/82YWM-TR | |
|---|---|
DigiKey Part Number | MIC2981/82YWM-TR-ND - Tape & Reel (TR) MIC2981/82YWM-CT-ND - Cut Tape (CT) MIC2981/82YWM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2981/82YWM-TR |
Description | IC PWR DRIVER BIPOLAR 1:1 18SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 500mA 18-SOP (Wide) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2981/82YWM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | Bipolar | |
Interface | On/Off | |
Voltage - Load | 5 ~ 50V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 18-SOP (Wide) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.51000 | ¥31.51 |
| 25 | ¥26.29840 | ¥657.46 |
| 100 | ¥23.98300 | ¥2,398.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥23.98299 | ¥23,982.99 |










