


MIC2981/82YWM | |
|---|---|
DigiKey Part Number | 576-1159-ND |
Manufacturer | |
Manufacturer Product Number | MIC2981/82YWM |
Description | IC PWR DRIVER BIPOLAR 1:1 18SOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 500mA 18-SOP (Wide) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2981/82YWM Models |
Category | Voltage - Load 5 ~ 50V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Packaging Tube | Current - Output (Max) 500mA |
Part Status Active | Input Type Non-Inverting |
Switch Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Outputs 8 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package 18-SOP (Wide) |
Output Configuration High Side | Package / Case |
Output Type Bipolar | Base Product Number |
Interface On/Off |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.51000 | ¥31.51 |
| 25 | ¥26.29840 | ¥657.46 |
| 100 | ¥23.98300 | ¥2,398.30 |











