Plugs and Receptacles
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating (Amps) | Voltage Rating | Number of Positions | Mounting Type | Termination | Features | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,565 In Stock | 1 : ¥15.93000 Tray | Tray | Last Time Buy | RP34 | Receptacle, Male Blades | - | - | 3 | Panel Mount, Snap-In; Through Hole, Right Angle | Solder | - | - | 0.032" ~ 0.063" (0.81mm ~ 1.60mm) | UL94 V-0 | - | - | |||
552 In Stock | 1 : ¥17.90000 Bulk | Bulk | Last Time Buy | RP34 | Receptacle, Male Blades | - | - | 4 | Panel Mount, Snap-In; Through Hole, Right Angle | Solder | - | - | 0.032" ~ 0.063" (0.81mm ~ 1.60mm) | UL94 V-0 | - | - | |||
281 In Stock | 1 : ¥34.40000 Bulk | Bulk | Last Time Buy | RP34 | Plug, Female Sockets | - | - | 3 | Free Hanging (In-Line), Right Angle | Crimp | Contacts Not Included | - | - | UL94 V-0 | - | - | |||
264 In Stock | 1 : ¥34.40000 Bulk | Bulk | Last Time Buy | RP34 | Plug, Female Sockets | - | - | 3 | Free Hanging (In-Line) | Crimp | - | - | - | UL94 V-0 | - | - | |||
13 In Stock | 1 : ¥21.51000 Bulk | Bulk | Last Time Buy | RP34 | Plug, Female Sockets | - | - | 4 | Free Hanging (In-Line) | Crimp | - | - | - | UL94 V-0 | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | RP34 | Plug, Female Sockets | - | - | 3 | Free Hanging (In-Line), Right Angle | Crimp | - | - | - | UL94 V-0 | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | RP34 | Plug, Female Sockets | - | - | 3 | Free Hanging (In-Line) | Crimp | - | - | - | UL94 V-0 | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | RP34 | Plug, Female Sockets | - | - | 4 | Free Hanging (In-Line) | Crimp | - | - | - | UL94 V-0 | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | RP34 | Plug, Female Sockets | - | - | 3 | Free Hanging (In-Line) | Crimp | - | - | - | UL94 V-0 | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | RP34 | Receptacle, Male Blades | - | - | 3 | Panel Mount, Snap-In; Through Hole, Right Angle | Solder | - | - | 0.031" ~ 0.063" (0.79mm ~ 1.60mm) | UL94 V-0 | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | RP34 | Receptacle, Male Blades | - | - | 3 | Panel Mount, Snap-In; Through Hole, Right Angle | Solder | - | - | 0.031" ~ 0.063" (0.79mm ~ 1.60mm) | UL94 V-0 | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | RP34 | Plug, Female Sockets | - | - | 3 | Free Hanging (In-Line) | Crimp | - | - | - | UL94 V-0 | - | - |