RP34-8R-3PDLF | ||
---|---|---|
DigiKey Part Number | RP34-8R-3PDLF-ND | |
Manufacturer | ||
Manufacturer Product Number | RP34-8R-3PDLF | |
Description | PWR ENT RCPT RP34 PANEL SOLDER | |
Customer Reference | ||
Detailed Description | Power Connector Receptacle, Male Blades RP34 Panel Mount, Snap-In; Through Hole, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | RP34 | |
Connector Type | Receptacle, Male Blades | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Number of Positions | 3 | |
Mounting Type | Panel Mount, Snap-In; Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | 0.031" ~ 0.063" (0.79mm ~ 1.60mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | - |