RP34-8SP-4SC | ||
---|---|---|
DigiKey Part Number | HR171-ND | |
Manufacturer | ||
Manufacturer Product Number | RP34-8SP-4SC | |
Description | PWR ENT PLUG RP34 STR CRIMP | |
Customer Reference | ||
Detailed Description | Power Connector Plug, Female Sockets RP34 Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | RP34 | |
Connector Type | Plug, Female Sockets | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | - |