RP34-8R-3PDL | ||
---|---|---|
DigiKey Part Number | HR173-ND | |
Manufacturer | ||
Manufacturer Product Number | RP34-8R-3PDL | |
Description | PWR ENT RCPT RP34 PANEL SOLDER | |
Customer Reference | ||
Detailed Description | Power Connector Receptacle, Male Blades RP34 Panel Mount, Snap-In; Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | RP34-8R-3PDL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Style | RP34 | |
Connector Type | Receptacle, Male Blades | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Number of Positions | 3 | |
Mounting Type | Panel Mount, Snap-In; Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | 0.032" ~ 0.063" (0.81mm ~ 1.60mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.93000 | ¥15.93 |
10 | ¥13.83300 | ¥138.33 |
25 | ¥13.24680 | ¥331.17 |
50 | ¥12.95100 | ¥647.55 |
100 | ¥12.36250 | ¥1,236.25 |
250 | ¥11.18508 | ¥2,796.27 |
450 | ¥10.30218 | ¥4,635.98 |
950 | ¥8.83041 | ¥8,388.89 |
2,400 | ¥8.24170 | ¥19,780.08 |