




G5NB-1A DC24 | |
|---|---|
DigiKey Part Number | Z1676-ND |
Manufacturer | |
Manufacturer Product Number | G5NB-1A DC24 |
Description | RELAY GEN PURPOSE SPST 3A 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5NB-1A DC24 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Flux Protection |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 3 A | Approval Agency CQC, CSA, UR, VDE |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 750VA, 90W | Coil Resistance 2.88 kOhms |
Coil Current 8.3 mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.25000 | ¥19.25 |
| 10 | ¥17.12700 | ¥171.27 |
| 25 | ¥16.35880 | ¥408.97 |
| 50 | ¥15.79820 | ¥789.91 |
| 100 | ¥15.25650 | ¥1,525.65 |
| 250 | ¥14.56916 | ¥3,642.29 |
| 500 | ¥14.06940 | ¥7,034.70 |
| 1,000 | ¥13.58639 | ¥13,586.39 |
| 5,000 | ¥12.52673 | ¥62,633.65 |










