Phototransistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Dark (Id) (Max) | Wavelength | Viewing Angle | Power - Max | Mounting Type | Orientation | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,535 In Stock | 1 : ¥24.99000 Bulk | - | Bulk | Active | 30 V | 50 mA | 100 nA | 890nm | - | 250 mW | Through Hole | Top View | -65°C ~ 125°C | TO-206AA, TO-18-3 Metal Can | ||
5,479 In Stock | 1 : ¥29.33000 Bulk | - | Bulk | Active | 70 V | 50 mA | 100 nA | 850nm | 20° | 250 mW | Through Hole | Top View | -40°C ~ 125°C | TO-206AA, TO-18-3 Metal Can | ||
1,539 In Stock | 1 : ¥29.33000 Bulk | - | Bulk | Active | 70 V | 50 mA | 100 nA | 850nm | 20° | 250 mW | Through Hole | Top View | -40°C ~ 125°C | TO-206AA, TO-18-3 Metal Can | ||
4,096 In Stock | 1 : ¥6.72000 Bulk | - | Bulk | Active | 30 V | 50 mA | 100 nA | 890nm | - | 250 mW | Through Hole | Top View | -40°C ~ 100°C | TO-18-2 | ||
1,861 In Stock | 1 : ¥48.20000 Bulk | - | Bulk | Active | 30 V | 50 mA | 100 nA | 880nm | 24° | 250 mW | Through Hole | Top View | -30°C ~ 100°C | TO-206AA, TO-18-3 Metal Can | ||
0 In Stock Check Lead Time | 1,000 : ¥24.31050 Bulk | - | Bulk | Active | 30 V | 50 mA | 100 nA | 890nm | - | 250 mW | Through Hole | Top View | -65°C ~ 125°C | TO-206AA, TO-18-3 Metal Can | ||
0 In Stock Check Lead Time | 1,000 : ¥24.31067 Bulk | - | Bulk | Active | 30 V | 50 mA | 100 nA | 890nm | - | 250 mW | Through Hole | Top View | -65°C ~ 125°C | TO-206AA, TO-18-3 Metal Can | ||
0 In Stock Check Lead Time | 100 : ¥334.55160 Bulk | - | Bulk | Active | 30 V | 50 mA | 100 nA | 890nm | 24° | 250 mW | Through Hole | Top View | -65°C ~ 125°C | TO-206AA, TO-18-3 Metal Can |