BPW77NA | ||
---|---|---|
DigiKey Part Number | 751-1020-ND | |
Manufacturer | ||
Manufacturer Product Number | BPW77NA | |
Description | PHOTOTRANSISTOR 450 TO 1080 NM | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Phototransistors 850nm Top View TO-206AA, TO-18-3 Metal Can | |
Datasheet | Datasheet | |
EDA/CAD Models | BPW77NA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 70 V | |
Current - Collector (Ic) (Max) | 50 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 850nm | |
Viewing Angle | 20° | |
Power - Max | 250 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BPW77N |
PCN Assembly/Origin | Site Chg 03/Feb/2016 |
HTML Datasheet | BPW77N |
EDA Models | BPW77NA Models |
Product Drawings | TO-18-3 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.49.7080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.04000 | ¥29.04 |
10 | ¥20.53000 | ¥205.30 |
100 | ¥16.81620 | ¥1,681.62 |
500 | ¥14.17632 | ¥7,088.16 |
1,000 | ¥13.00311 | ¥13,003.11 |
2,000 | ¥12.46533 | ¥24,930.66 |
5,000 | ¥12.22094 | ¥61,104.70 |
Attribute | Description |
---|---|
Other Names | 751-1020 |
Standard Package | 1,000 |