
OP800C | |
|---|---|
DigiKey Part Number | OP800C-ND |
Manufacturer | |
Manufacturer Product Number | OP800C |
Description | SENSOR PHOTO 890NM TOP TO206AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 890nm Top View TO-206AA, TO-18-3 Metal Can |
EDA/CAD Models | OP800C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 50 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 890nm | |
Viewing Angle | - | |
Power - Max | 250 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -65°C ~ 125°C | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥21.91406 | ¥21,914.06 |

